Part Details for MA3010L12C-RSR by Mechatronics Fan Group
Overview of MA3010L12C-RSR by Mechatronics Fan Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA3010L12C-RSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1671-ND
|
DigiKey | FAN AXIAL 30X10MM 12VDC WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
108 In Stock |
|
$15.7594 / $21.3000 | Buy Now |
Part Details for MA3010L12C-RSR
MA3010L12C-RSR CAD Models
MA3010L12C-RSR Part Data Attributes:
|
MA3010L12C-RSR
Mechatronics Fan Group
Buy Now
|
Compare Parts:
MA3010L12C-RSR
Mechatronics Fan Group
|
Samacsys Manufacturer | Mechatronics Fan Group |