-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA3216-102M4
|
Avnet Americas | Ind Chip Bead Array 1KOhm 25% 100MHz Ferrite 100mA 1206 T/R - Tape and Reel (Alt: MA3216-102M4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MA3216-102M4
|
Avnet Abacus | Ind Chip Bead Array 1KOhm 25% 100MHz Ferrite 100mA 1206 T/R (Alt: MA3216-102M4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA3216-102M4
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MA3216-102M4
Bourns Inc
Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | NICKEL BARRIER TERMINATION | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for MA3216-102M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA3216-102M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBMA-10-100505-221 | Ferrite Chip, 1 Function(s), 0.1A, | King Core Electronics Inc | MA3216-102M4 vs FBMA-10-100505-221 |
FBMA-11-100505-401 | Ferrite Chip, 1 Function(s), 0.1A, | King Core Electronics Inc | MA3216-102M4 vs FBMA-11-100505-401 |
BK32164M102-T | Ferrite Chip, 1 Function(s), 0.1A, PACKAGE-8 | TAIYO YUDEN | MA3216-102M4 vs BK32164M102-T |