Part Details for MA35-44P-2DS(51) by Hirose Electric Co Ltd
Overview of MA35-44P-2DS(51) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA35-44P-2DS(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7548
|
Newark | Ma35-44P-2Ds(51) |Hirose(Hrs) MA35-44P-2DS(51) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.9000 | Buy Now |
DISTI #
MA35-44P-2DS(51)-ND
|
DigiKey | CONN HEADER R/A 44POS 2MM Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9405 | Buy Now |
DISTI #
MA35-44P-2DS(51)
|
Avnet Americas | Connector Board to Board Header 44 Position 2mm Solder Right Angle Through Hole - Trays (Alt: MA35-44P-2DS(51)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$1.1875 / $1.3775 | Buy Now |
DISTI #
798-MA35-44P-2DS51
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$1.4700 / $2.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
HIRMA35-44P-2DS(51)
|
Heilind Electronics | 588-0371-2-51 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.8700 | Buy Now |
DISTI #
000000000005628488
|
Sager | FFC & FPC Connectors Min Qty: 1 | 0 |
|
$1.0300 / $1.2700 | Buy Now |