Part Details for MA3TNP1200-S1 by Amphenol Sine Systems
Overview of MA3TNP1200-S1 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA3TNP1200-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1831
|
Newark | 12 Position Panel Connector, Threaded, P Type, Counter-Clockwise Insert, 4.5-7.5Mm Cord Grip/Rohs Compliant: Yes |Amphenol Sine/tuchel MA3TNP1200-S1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3500 / $18.6300 | Buy Now |
DISTI #
MA3TNP1200-S1-ND
|
DigiKey | CONN RCPT HSNG F/M 12POS PNL MNT Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7276 | Buy Now |
DISTI #
71641037
|
RS | 12 Pole panel connector, threaded, P type, CCW insert, 4.5-7.5mm cord grip | Amphenol Sine Systems MA3TNP1200-S1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3300 / $28.1700 | RFQ |
DISTI #
AMEMA3TNP1200-S1
|
Heilind Electronics | M23, A SERIES, 12 POS., P ONNECTOR WITH STRAIN RELI | Americas - 0 in Stock |
|
$15.7933 / $21.1437 | Buy Now |
|
Onlinecomponents.com | 12 position panel connector, threaded, P type, counter-clockwise insert, 4.5-7.5mm cord grip RoHS: Compliant | 0 |
|
$17.2500 / $47.2600 | Buy Now |
DISTI #
AMEMA3TNP1200-S1
|
Interstate Connecting Components | M23, A SERIES, 12 POS., P ONNECTOR WITH STRAIN RELI | 0 |
|
$15.7933 / $21.1437 | Buy Now |