Part Details for MA413.A.B.003 by Taoglas Antenna Solutions
Overview of MA413.A.B.003 by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA413.A.B.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1463-ND
|
DigiKey | RF ANT 829MHZ/1.94GHZ DOM SMA 1M Min Qty: 1 Lead time: 11 Weeks Container: Box |
26 In Stock |
|
$99.2901 / $102.6000 | Buy Now |
DISTI #
MA413.A.B.003
|
Avnet Americas | Antenna Module LTE Linear 2690MHz 8.11dBi Screw Mount Box - Boxed Product (Development Kits) (Alt: MA413.A.B.003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-MA413.A.B.003
|
Mouser Electronics | Antennas Storm MA413 4G/3G/2G Permanent Mount 1M CFD-200, SMA(M) RoHS: Compliant | 0 |
|
$100.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$83.8300 | Buy Now |
|
Onlinecomponents.com | Storm MA413 4G/3G/2G Permanent Mount 1M CFD-200, SMA(M) |
30 Partner Stock |
|
$90.8800 / $115.2400 | Buy Now |
DISTI #
79053973
|
Verical | Antenna Screw 960MHz/2170MHz/2690MHz Box Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$84.2800 / $89.2400 | Buy Now |
DISTI #
MA413.A.B.003
|
Avnet Americas | Antenna Module LTE Linear 2690MHz 8.11dBi Screw Mount Box - Boxed Product (Development Kits) (Alt: MA413.A.B.003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
|
NAC | STORM SCREWMOUNT 1M LTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MA413.A.B.003
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$98.2000 | Buy Now |
DISTI #
000000000007168507
|
Sager | Storm MA413 4G/3G/2G Permanent Mount 1M CFD-200, SMA(M) Min Qty: 50 | 0 |
|
$85.9200 / $91.6500 | Buy Now |