Part Details for MA49182-138 by Advanced Semiconductor Inc
Overview of MA49182-138 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MA49182-138
MA49182-138 CAD Models
MA49182-138 Part Data Attributes
|
MA49182-138
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MA49182-138
Advanced Semiconductor Inc
Gunn Diode, 50GHz Min, 60GHz Max, 0.05W P(O), Continuous Wave,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.05 W | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Type | GUNN DIODE | |
Number of Elements | 1 | |
Operating Current-Typ | 1500 mA | |
Operating Frequency-Max | 60 GHz | |
Operating Frequency-Min | 50 GHz | |
Operating Voltage-Nom | 2.5 V | |
Output Power-Min | 0.05 W | |
Surface Mount | NO |