Part Details for MA4EX950H1-1225T by MACOM
Overview of MA4EX950H1-1225T by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MA4EX950H1-1225T
MA4EX950H1-1225T CAD Models
MA4EX950H1-1225T Part Data Attributes
|
MA4EX950H1-1225T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4EX950H1-1225T
MACOM
Double Balanced Mixer, 700MHz Min, 1200MHz Max, 10.5dB Conversion Loss-Max, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 10.5 dB | |
Input Power-Max (CW) | 0.1 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.55 |