Part Details for MA4EXP190H-1277 by MACOM
Overview of MA4EXP190H-1277 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4EXP190H-1277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA4EXP190H-1277
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MA4EXP190H-1277
MA4EXP190H-1277 CAD Models
MA4EXP190H-1277 Part Data Attributes:
|
MA4EXP190H-1277
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4EXP190H-1277
MACOM
Double Balanced Mixer, 1725MHz Min, 2125MHz Max, 9.5dB Conversion Loss-Max, MINIATURE, PLASTIC, MLP, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant |
Alternate Parts for MA4EXP190H-1277
This table gives cross-reference parts and alternative options found for MA4EXP190H-1277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4EXP190H-1277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4EXP190H1-1277T | MA4EXP190H1-1277T | TE Connectivity | MA4EXP190H-1277 vs MA4EXP190H1-1277T |
MA4EXP190H1-1277T | Double Balanced Mixer, 1700MHz Min, 2200MHz Max, 9.5dB Conversion Loss-Max, MO-220 VAR VBBD-1, 16 PIN | MACOM | MA4EXP190H-1277 vs MA4EXP190H1-1277T |