Part Details for MA5CAE1200-S1 by Amphenol Corporation
Overview of MA5CAE1200-S1 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MA5CAE1200-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA5CAE1200-S1
|
Avnet Americas | Sensor Connector, Quick Locking, MotionGrade™ M23 Series, M23, Male, 12 Positions, Crimp Pin - Boxed Product (Development Kits) (Alt: MA5CAE1200-S1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$14.5197 / $20.7382 | Buy Now |
DISTI #
12AC8948
|
Avnet Americas | Sensor Connector, Quick Locking, MotionGrade™ M23 Series, M23, Male, 12 Positions, Crimp Pin - Bulk (Alt: 12AC8948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 23 Partner Stock |
|
$17.6800 / $18.2800 | Buy Now |
DISTI #
654-MA5CAE1200-S1
|
Mouser Electronics | Circular Metric Connectors PLUG,STR, 12P E-TYPE, CHECKMATE RoHS: Compliant | 106 |
|
$16.9400 / $17.3700 | Buy Now |
DISTI #
MA5CAE1200-S1
|
Avnet Americas | Sensor Connector, Quick Locking, MotionGrade™ M23 Series, M23, Male, 12 Positions, Crimp Pin - Boxed Product (Development Kits) (Alt: MA5CAE1200-S1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$14.5197 / $20.7382 | Buy Now |
DISTI #
12AC8948
|
Avnet Americas | Sensor Connector, Quick Locking, MotionGrade™ M23 Series, M23, Male, 12 Positions, Crimp Pin - Bulk (Alt: 12AC8948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 23 Partner Stock |
|
$17.6800 / $18.2800 | Buy Now |
DISTI #
MA5CAE1200-S1
|
TME | "Female cable connector, 12 pole, quick locking, straight, I Min Qty: 100 | 0 |
|
$10.2100 | RFQ |
Part Details for MA5CAE1200-S1
MA5CAE1200-S1 CAD Models
MA5CAE1200-S1 Part Data Attributes:
|
MA5CAE1200-S1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA5CAE1200-S1
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |