Part Details for MA5CAE1700-S3 by Amphenol Sine Systems
Overview of MA5CAE1700-S3 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA5CAE1700-S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8956
|
Newark | Sensor Conn, M23, Plug, 17Pos, Cable, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Male, No. Of Positions:17 Positions, Sensor Contact Type:Crimp Pin, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA5CAE1700-S3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2900 / $17.4700 | Buy Now |
DISTI #
889-1976-ND
|
DigiKey | CONN PLUG HSNG F/M 17POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$15.5151 / $21.5800 | Buy Now |
DISTI #
70989782
|
RS | 17 position plug, Checkmate, E type, clockwise insert, 11-15mm cord grip | Amphenol Sine Systems MA5CAE1700-S3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2600 / $21.8000 | RFQ |
|
Future Electronics | 17 position straight plug Checkmate™, E type, clockwise insert 11-15mm cord grip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$14.8000 / $15.5400 | Buy Now |
DISTI #
AMEMA5CAE1700-S3
|
Heilind Electronics | 17 POSITION STRAIGHT PLUG, CHE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 17 position straight plug, Checkmate™, E type, clockwise insert, 11-15mm cord grip RoHS: Compliant | 0 |
|
$14.3400 / $30.0300 | Buy Now |
DISTI #
AMEMA5CAE1700-S3
|
Interstate Connecting Components | 17 POSITION STRAIGHT PLUG, CHE | 0 |
|
Buy Now |