Part Details for MA5CAP1200S-S3-KIT by Amphenol Sine Systems
Overview of MA5CAP1200S-S3-KIT by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA5CAP1200S-S3-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1857
|
Newark | 12 Position Straight Plug Connector Kit, Checkmate , P Type, Counter-Clockwise Insert, 11.0-15.0Mm Cord Grip, Female Contacts Included/Rohs Compliant: Yes |Amphenol Sine/tuchel MA5CAP1200S-S3-KIT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6600 / $40.5500 | Buy Now |
DISTI #
889-2045-ND
|
DigiKey | CONN PLUG FMALE 12POS GOLD CRIMP Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8750 / $37.4070 | Buy Now |
DISTI #
V99:2348_17056757
|
Arrow Electronics | Conn M23 Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1628 | Americas - 10 |
|
$0.5055 / $1.9990 | Buy Now |
DISTI #
71094023
|
RS | 12 Pole plug conn. kit, Checkmate, P Type, CCW, 11.0-15.0mm cord grip, SKT | Amphenol Sine Systems MA5CAP1200S-S3-KIT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6000 / $60.1900 | RFQ |
|
Future Electronics | 12 pos plug connector kit, P Type 11.0-15.0mm cord grip female contacts included RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Box | 0Box |
|
$33.1700 / $34.8300 | Buy Now |
DISTI #
AMEMA5CAP1200S-S3-KIT
|
Heilind Electronics | 12 POSITION STRAIGHT PLUG CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 position straight plug connector kit, Checkmate™, P Type, counter-clockwise insert, 11.0-15.0mm cord grip, female contacts included RoHS: Compliant | 0 |
|
$25.8000 / $39.9200 | Buy Now |
DISTI #
AMEMA5CAP1200S-S3-KIT
|
Interstate Connecting Components | 12 POSITION STRAIGHT PLUG CONN | 0 |
|
Buy Now |