There are no models available for this part yet.
Overview of MA5CAP1700-S1 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MA5CAP1700-S1 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC8963
|
Newark | Sensor Conn, M23, Plug, 17Pos, Cable, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Male, No. Of Positions:17 Positions, Sensor Contact Type:Crimp Pin, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA5CAP1700-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$3.3500 | Buy Now | |
DISTI #
889-1971-ND
|
DigiKey | CONN PLUG HSNG F/M 17POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
34 In Stock |
|
$8.3716 / $17.3600 | Buy Now | |
DISTI #
70989777
|
RS | 17 position plug, Checkmate, P type, counter-CW insert, 4.5-7.5mm cord grip | Amphenol Sine Systems MA5CAP1700-S1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8400 | RFQ | |
Future Electronics | 17 position straight plug, P type, counter-clockwise insert, 4.5-7.5mm cord grip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$14.2300 / $14.9400 | Buy Now | ||
DISTI #
AMEMA5CAP1700-S1
|
Heilind Electronics | 17 POSITION STRAIGHT PLUG, CHE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 17 position straight plug, Checkmate™, P type, counter-clockwise insert, 4.5-7.5mm cord grip RoHS: Compliant |
100 In Stock |
|
$14.8500 / $28.5700 | Buy Now | ||
DISTI #
82117202
|
Verical | Circular Connectors Min Qty: 2 Package Multiple: 1 Date Code: 2406 | Americas - 100 |
|
$18.1862 / $35.8469 | Buy Now | |
DISTI #
32451551
|
Verical | Circular Connectors Min Qty: 15 Package Multiple: 1 | Americas - 24 |
|
$5.2756 | Buy Now | |
DISTI #
AMEMA5CAP1700-S1
|
Interstate Connecting Components | 17 POSITION STRAIGHT PLUG, CHE | 0 |
|
Buy Now | ||
Master Electronics | 17 position straight plug, Checkmate™, P type, counter-clockwise insert, 4.5-7.5mm cord grip RoHS: Compliant |
100 In Stock |
|
$14.8500 / $28.5700 | Buy Now |
CAD Models for MA5CAP1700-S1 by Amphenol Sine Systems
Part Data Attributes for MA5CAP1700-S1 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|