There are no models available for this part yet.
Overview of MA5RAE1201-KIT by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for MA5RAE1201-KIT by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC4517
|
Newark | Sensor Conn, M23, Rcpt, 12Pos, Panel, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Male, No. Of Positions:12 Positions, Sensor Contact Type:Crimp Pin, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA5RAE1201-KIT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0100 / $48.3100 | Buy Now | |
DISTI #
889-2742-ND
|
DigiKey | CONN RCPT MALE 12POS GOLD CRIMP Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6250 | Buy Now | |
DISTI #
73213970
|
RS | M23, 90deg rotatable recpt kit, Quick Lock, E type CW, 12 Pos, pin, Std flange | Amphenol Sine Systems MA5RAE1201-KIT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2300 | RFQ | |
Future Electronics | M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking, E type CW, 12 pos. RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Box | 0Box |
|
$43.4600 / $45.6300 | Buy Now | ||
DISTI #
AMEMA5RAE1201-KIT
|
Heilind Electronics | M23, 90 ROTATABLE RECEPTACLE K | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking, E type CW, 12 positions, male contacts included, Standard flange (25.7x 25.7) RoHS: Compliant | 0 |
|
$33.9000 / $55.5400 | Buy Now | ||
DISTI #
AMEMA5RAE1201-KIT
|
Interstate Connecting Components | M23, 90 ROTATABLE RECEPTACLE K | 0 |
|
Buy Now |
CAD Models for MA5RAE1201-KIT by Amphenol Sine Systems
Part Data Attributes for MA5RAE1201-KIT by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|