Part Details for MA5RAE1601-KIT by Amphenol Sine Systems
Overview of MA5RAE1601-KIT by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA5RAE1601-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4521
|
Newark | Sensor Conn, M23, Rcpt, 16Pos, Panel, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Male, No. Of Positions:16 Positions, Sensor Contact Type:Crimp Pin, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA5RAE1601-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$55.8500 / $66.4500 | Buy Now |
DISTI #
889-2750-ND
|
DigiKey | CONN RCPT MALE 16POS GOLD CRIMP Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$46.0625 / $57.2260 | Buy Now |
DISTI #
V99:2348_22723876
|
Arrow Electronics | Conn M23 Circular PIN 16 POS RA Panel Mount 16 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1907 | Americas - 15 |
|
$3.6540 / $7.5195 | Buy Now |
DISTI #
73213974
|
RS | M23, 90deg rotatable recpt kit, Quick Lock, E type CW, 16 Pos, pin, Std flange | Amphenol Sine Systems MA5RAE1601-KIT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$86.6600 | RFQ |
DISTI #
AMEMA5RAE1601-KIT
|
Heilind Electronics | M23, 90 ROTATABLE RECEPTACLE K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking, E type CW, 16 positions, male contacts included, Standard flange (25.7x 25.7) RoHS: Compliant | 50 Factory Stock |
|
$39.5900 / $64.8700 | Buy Now |
DISTI #
AMEMA5RAE1601-KIT
|
Interstate Connecting Components | M23, 90 ROTATABLE RECEPTACLE K | 0 |
|
Buy Now | |
|
Master Electronics | M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking, E type CW, 16 positions, male contacts included, Standard flange (25.7x 25.7) RoHS: Compliant | 50 Factory Stock |
|
$39.5900 / $64.8700 | Buy Now |