Part Details for MA5RAE1702 by Amphenol Sine Systems
Overview of MA5RAE1702 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA5RAE1702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8499
|
Newark | 17 Position Receptacle, 90 Rotatable, Checkmate , Large Flange(28.0X28.0)/10 Rohs Compliant: Yes |Amphenol Sine/tuchel MA5RAE1702 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 / $24.3300 | Buy Now |
DISTI #
889-MA5RAE1702-ND
|
DigiKey | 17 POSITION RECEPTACLE, 90 ROTAT Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$25.0340 | Buy Now |
DISTI #
73231761
|
RS | 17 Position Receptacle, 90deg Rotatable, Checkmate, Large Flange(28.0x28.0) | Amphenol Sine Systems MA5RAE1702 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.4600 | RFQ |
DISTI #
AMEMA5RAE1702
|
Heilind Electronics | 17 POSITION RECEPTACLE, 90 ROT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 17 Position Receptacle, 90° Rotatable, Checkmate™, Large Flange(28.0x28.0) RoHS: Compliant | 0 |
|
$14.9400 / $26.9300 | Buy Now |
DISTI #
AMEMA5RAE1702
|
Interstate Connecting Components | 17 POSITION RECEPTACLE, 90 ROT | 0 |
|
Buy Now |