Part Details for MA5RAP1201S-KIT by Amphenol Sine Systems
Overview of MA5RAP1201S-KIT by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA5RAP1201S-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4530
|
Newark | Sensor Conn, M23, Rcpt, 12Pos, Panel, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Female, No. Of Positions:12 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA5RAP1201S-KIT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8500 / $56.6100 | Buy Now |
DISTI #
889-2739-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$18.8330 / $21.5100 | Buy Now |
DISTI #
73213979
|
RS | M23, 90deg rotatable recpt kit, Quick Lock, P type CCW, 12 Pos, SKT, Std flange | Amphenol Sine Systems MA5RAP1201S-KIT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$80.4700 | RFQ |
|
Future Electronics | M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking P type CCW, 12 pos. RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Box | 0Box |
|
$42.1300 / $44.2400 | Buy Now |
DISTI #
AMEMA5RAP1201S-KIT
|
Heilind Electronics | M23, 90 ROTATABLE RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking, P type CCW, 12 positions, female, contacts included, Standard flange (25.7x 25.7) RoHS: Compliant | 0 |
|
$36.7200 / $60.2200 | Buy Now |
DISTI #
AMEMA5RAP1201S-KIT
|
Interstate Connecting Components | M23, 90 ROTATABLE RECEPTACLE | 0 |
|
Buy Now |