Part Details for MA700A by Galaxy Microelectronics
Overview of MA700A by Galaxy Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA700A
MA700A CAD Models
MA700A Part Data Attributes
|
MA700A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MA700A
Galaxy Microelectronics
Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.03A; VFM Max (V): 1V; @ IF (A): 0.03A; IFSM Max (A): 0.15A; IR Max (uA): 0.15uA; @VR (V): 30V; Package: DO-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-35 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for MA700A
This table gives cross-reference parts and alternative options found for MA700A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA700A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAU2D29 | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, 0.85 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA MINIATURE, USSMINI2-F1, 2 PIN | Panasonic Electronic Components | MA700A vs MAU2D29 |
MAU27280G | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, USSMINI2-F1, 2 PIN | Panasonic Electronic Components | MA700A vs MAU27280G |
KDR728E | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, ESC, 2 PIN | KEC | MA700A vs KDR728E |
KDR728 | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, USC, 2 PIN | KEC | MA700A vs KDR728 |