Part Details for MA700A by LRC Leshan Radio Co Ltd
Overview of MA700A by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MA700A
MA700A CAD Models
MA700A Part Data Attributes
|
MA700A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA700A
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.03 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for MA700A
This table gives cross-reference parts and alternative options found for MA700A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA700A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSD751H | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, LEAD FREE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | MA700A vs WSD751H |