Part Details for MA741.W.A.BI.001 by Taoglas Antenna Solutions
Overview of MA741.W.A.BI.001 by Taoglas Antenna Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MA741.W.A.BI.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7493
|
Newark | Rf Antenna, 5.15 To 5.925Ghz, 3Dbi Rohs Compliant: Yes |Taoglas MA741.W.A.BI.001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$200.2400 | Buy Now |
DISTI #
931-MA741.W.A.BI.001-ND
|
DigiKey | PANTHEON SCREWMOUNT 5G/4G(MIMO1& Min Qty: 1 Lead time: 11 Weeks Container: Canister |
3 In Stock |
|
$194.4100 | Buy Now |
DISTI #
960-MA741.W.A.BI.001
|
Mouser Electronics | Antennas Pantheon Screwmount 5G/4G(MIMO1&2)-3m TGC-200 SMA(M) White RoHS: Compliant | 18 |
|
$192.5300 / $192.5400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$148.9900 | Buy Now |
|
Onlinecomponents.com | Pantheon Screwmount 5G/4G(MIMO1&2)-3m TGC-200 SMA(M) White RoHS: Compliant | 0 |
|
$154.8500 / $454.4700 | Buy Now |
DISTI #
000000000007202311
|
Sager | Pantheon Screwmount 5G/4G(MIMO1&2)-3m TGC-200 SMA(M) White Min Qty: 100 | 0 |
|
$178.7400 | Buy Now |