Part Details for MA7CAE1200-S2-KIT by Amphenol Sine Systems
Overview of MA7CAE1200-S2-KIT by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA7CAE1200-S2-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1877
|
Newark | 12 Position Straight Plug Connector Kit, Threaded, E Type, Clockwise Insert, 7.5-11.0Mm Cord Grip, Male Contacts Included/Rohs Compliant: Yes |Amphenol Sine/tuchel MA7CAE1200-S2-KIT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8900 / $44.9100 | Buy Now |
DISTI #
889-2052-ND
|
DigiKey | CONN PLUG MALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$33.9560 / $45.8500 | Buy Now |
DISTI #
71094030
|
RS | 12 Pole plug conn. kit, threaded, E type, CW insert, 7.5-11.0mm cord grip, male | Amphenol Sine Systems MA7CAE1200-S2-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$34.8200 / $45.2200 | Buy Now |
|
Future Electronics | 12 position plug connector kit E type 7.5-11.0mm cord grip male contact included RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 14 Weeks Container: Box | 0Box |
|
$31.9300 / $33.5200 | Buy Now |
DISTI #
AMEMA7CAE1200-S2-KIT
|
Heilind Electronics | 12 POSITION STRAIGHT PLUG CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 position straight plug connector kit, threaded, E type, clockwise insert, 7.5-11.0mm cord grip, male contacts included RoHS: Compliant | 0 |
|
$24.8300 / $38.4100 | Buy Now |
DISTI #
AMEMA7CAE1200-S2-KIT
|
Interstate Connecting Components | 12 POSITION STRAIGHT PLUG CONN | 0 |
|
Buy Now |