There are no models available for this part yet.
Overview of MA7CAE1200-S3 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MA7CAE1200-S3 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MA7CAE1200-S3
|
Avnet Americas | Sensor Connector, Threaded, MotionGrade™ M23 Series, M23, Male, 12 Positions, Crimp Pin - Boxed Product (Development Kits) (Alt: MA7CAE1200-S3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$12.9563 / $18.5051 | Buy Now | |
DISTI #
654-MA7CAE1200-S3
|
Mouser Electronics | Circular Metric Connectors PLUG,STR,12P,E TYPE RoHS: Compliant | 51 |
|
$15.6300 / $19.6900 | Buy Now | |
DISTI #
MA7CAE1200-S3
|
TME | "Female cable connector, 12 pole, screw locking, straight, I Min Qty: 100 | 0 |
|
$8.9500 | RFQ |
CAD Models for MA7CAE1200-S3 by Amphenol Corporation
Part Data Attributes for MA7CAE1200-S3 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
CIRCULAR CONNECTOR
|