Part Details for MA7CAP1200S-S1-KIT by Amphenol Sine Systems
Overview of MA7CAP1200S-S1-KIT by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA7CAP1200S-S1-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1891
|
Newark | 12 Position Straight Plug Connector Kit, Threaded, P Type, Counter-Clockwise Insert, 4.5-7.5Mm Cord Grip, Female, Contacts Included/Rohs Compliant: Yes |Amphenol Sine/tuchel MA7CAP1200S-S1-KIT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4100 / $42.6500 | Buy Now |
DISTI #
889-2066-ND
|
DigiKey | CONN PLUG FMALE 12POS GOLD CRIMP Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
26 In Stock |
|
$33.5250 / $39.3540 | Buy Now |
DISTI #
71094044
|
RS | 12 Pole plug conn. kit, threaded, P type, CCW insert, 4.5-7.5mm cord grip, SKT | Amphenol Sine Systems MA7CAP1200S-S1-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 |
|
$38.9100 / $46.6000 | Buy Now |
|
Future Electronics | 12 pos plug connector kit P type, 4.5-7.5mm cord grip female contact included RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Box | 0Box |
|
$34.8900 / $36.6400 | Buy Now |
DISTI #
AMEMA7CAP1200S-S1-KIT
|
Heilind Electronics | 12 POSITION STRAIGHT PLUG CONN | Americas - 0 in Stock |
|
$28.6270 / $40.7967 | Buy Now |
|
Onlinecomponents.com | 12 position straight plug connector kit, threaded, P type, counter-clockwise insert, 4.5-7.5mm cord grip, female, contacts included RoHS: Compliant |
15 In Stock |
|
$26.4500 / $41.9800 | Buy Now |
DISTI #
AMEMA7CAP1200S-S1-KIT
|
Interstate Connecting Components | 12 POSITION STRAIGHT PLUG CONN | 0 |
|
$28.6270 / $40.7967 | Buy Now |
|
Master Electronics | 12 position straight plug connector kit, threaded, P type, counter-clockwise insert, 4.5-7.5mm cord grip, female, contacts included RoHS: Compliant |
15 In Stock |
|
$26.4500 / $41.9800 | Buy Now |