Part Details for MA7CAP1600-S2 by Amphenol Corporation
Overview of MA7CAP1600-S2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for MA7CAP1600-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8979
|
Avnet Americas | Sensor Connector, Checkmate Elite Series, M23, Male, 16 Positions, Crimp Pin - Bulk (Alt: 12AC8979) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 28 Partner Stock |
|
$15.8900 / $19.2400 | Buy Now |
DISTI #
MA7CAP1600-S2
|
Avnet Americas | Sensor Connector, Checkmate Elite Series, M23, Male, 16 Positions, Crimp Pin - Boxed Product (Development Kits) (Alt: MA7CAP1600-S2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$12.7401 / $18.1963 | Buy Now |
DISTI #
654-MA7CAP1600-S2
|
Mouser Electronics | Circular Metric Connectors PLUG,STR,16P,P TYPE RoHS: Compliant | 98 |
|
$12.7200 / $18.2100 | Buy Now |
DISTI #
MA7CAP1600-S2
|
TME | "Female cable connector, 16 pole, screw locking, straight, I Min Qty: 100 | 0 |
|
$9.5500 | RFQ |
Part Details for MA7CAP1600-S2
MA7CAP1600-S2 CAD Models
MA7CAP1600-S2 Part Data Attributes
|
MA7CAP1600-S2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA7CAP1600-S2
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |