Part Details for MA7CAP1700S-S2-KIT by Amphenol Sine Systems
Overview of MA7CAP1700S-S2-KIT by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA7CAP1700S-S2-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1898
|
Newark | Sensor Conn, M23, Plug, 9Pos, Crimp, Product Range:Motiongrade M23 Elite Series, Sensor Connector Size:M23, Sensor Connector Gender:Male, No. Of Positions:17 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA7CAP1700S-S2-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$41.1300 / $52.8200 | Buy Now |
DISTI #
889-2073-ND
|
DigiKey | CONN PLUG FMALE 17POS CRIMP Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
14 In Stock |
|
$41.2500 / $48.4360 | Buy Now |
DISTI #
71094051
|
RS | 17 Pole plug conn. kit, threaded, P type, CCW insert, 7.5-11.0mm cord grip, SKT | Amphenol Sine Systems MA7CAP1700S-S2-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$47.8800 / $57.3400 | Buy Now |
|
Future Electronics | 17 pos plug connector kit, P type, 7.5-11.0mm cord grip female contacts included RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Box | 0Box |
|
$41.0500 / $43.1100 | Buy Now |
DISTI #
AMEMA7CAP1700S-S2-KIT
|
Heilind Electronics | 17 POSITION STRAIGHT PLUG CONN | Americas - 0 in Stock |
|
$35.2333 / $50.1972 | Buy Now |
|
Onlinecomponents.com | 17 position straight plug connector kit, threaded, P type, counter-clockwise insert, 7.5-11.0mm cord grip, female, contacts included RoHS: Compliant |
10 In Stock |
|
$44.3300 / $56.3800 | Buy Now |
DISTI #
AMEMA7CAP1700S-S2-KIT
|
Interstate Connecting Components | 17 POSITION STRAIGHT PLUG CONN | 0 |
|
$35.2333 / $50.1972 | Buy Now |
DISTI #
4168796
|
element14 Asia-Pacific | SENSOR CONN, M23, PLUG, 9POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$46.5356 / $59.4915 | Buy Now |
DISTI #
4168796
|
Farnell | SENSOR CONN, M23, PLUG, 9POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 13 |
|
$49.2429 / $57.0845 | Buy Now |
|
Master Electronics | 17 position straight plug connector kit, threaded, P type, counter-clockwise insert, 7.5-11.0mm cord grip, female, contacts included RoHS: Compliant |
10 In Stock |
|
$44.3300 / $56.3800 | Buy Now |