There are no models available for this part yet.
Overview of MA7RAE1202-KIT by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for MA7RAE1202-KIT by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MA7RAE1202-KIT
|
Avnet Americas | M23, 90° rotatable Receptacle Kit, threaded, E type CW, 12 positions, male pins, Large flange (28x 28) - Boxed Product (Development Kits) (Alt: MA7RAE1202-KIT) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$36.5405 / $52.1898 | Buy Now | |
DISTI #
654-MA7RAE1202-KIT
|
Mouser Electronics | Circular Metric Connectors 12 Pos male pins Large flange RoHS: Compliant | 2 |
|
$49.6200 / $76.6500 | Buy Now | |
DISTI #
C1S116729475028
|
Chip1Stop | Connector Circular RoHS: Compliant | 10 |
|
$9.1900 | Buy Now |