Part Details for MA7RAP1201 by Amphenol Sine Systems
Overview of MA7RAP1201 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA7RAP1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1905
|
Newark | Sensor Conn, M23, R/A Plug, 12Pos, Crimp, Product Range:Motiongrade Elite M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Male, No. Of Positions:12 Positions, Sensor Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel MA7RAP1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$20.1100 / $25.6700 | Buy Now |
DISTI #
MA7RAP1201-ND
|
DigiKey | CONN RCPT HSG F/M 12P PNL MT RA Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3460 | Buy Now |
DISTI #
71641076
|
RS | 12 Pole 90deg rotatable recpt, threaded, P Type, CCW insert, Standard Flange | Amphenol Sine Systems MA7RAP1201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2600 / $28.5400 | RFQ |
DISTI #
AMEMA7RAP1201
|
Heilind Electronics | 12 POSITION 90 ROTATABLE RECEP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 position 90° rotatable receptacle, threaded, P Type, counter-clockwise insert , Standard Flange (25.7x25.7) RoHS: Compliant | 0 |
|
$14.9900 / $23.2500 | Buy Now |
DISTI #
AMEMA7RAP1201
|
Interstate Connecting Components | 12 POSITION 90 ROTATABLE RECEP | 0 |
|
Buy Now |