Part Details for MA7RAP1601 by Amphenol Corporation
Overview of MA7RAP1601 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MA7RAP1601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA7RAP1601
|
Avnet Americas | 16 position 90° rotatable receptacle, threaded, P Type, counter-clockwise insert , Standard Flange (25.7x25.7) - Boxed Product (Development Kits) (Alt: MA7RAP1601) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$16.3160 / $23.3037 | Buy Now |
DISTI #
654-MA7RAP1601
|
Mouser Electronics | Circular Metric Connectors 16POS RCPTCL 90 ROT STD FLANGE 25.7X25.7 RoHS: Compliant | 0 |
|
$18.6000 / $18.8700 | Order Now |
Part Details for MA7RAP1601
MA7RAP1601 CAD Models
MA7RAP1601 Part Data Attributes
|
MA7RAP1601
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA7RAP1601
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |