MAASE063SB7222MFCA01
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP

Overview of MAASE063SB7222MFCA01 by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAASE063SB7222MFCA01 by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK4255
Newark Cap, 2200Pf, 16V, Mlcc, 0201, Capacitance:2200Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MAASE063SB7222MFCA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 15000
  • 1 $0.0140
  • 25 $0.0140
  • 100 $0.0140
  • 250 $0.0140
$0.0140 Buy Now
DISTI # 60AK4256
Newark Cap, 2200Pf, 16V, Mlcc, 0201, Capacitance:2200Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MAASE063SB7222MFCA01 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0260
  • 20,000 $0.0220
  • 30,000 $0.0180
$0.0180 / $0.0260 Buy Now
DISTI # 587-MAASE063SB7222MFCA01CT-ND
DigiKey CAP CER 2200PF 16V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14900
In Stock
  • 1 $0.1500
  • 10 $0.1050
  • 50 $0.0626
  • 100 $0.0492
  • 500 $0.0363
  • 1,000 $0.0301
  • 2,500 $0.0280
  • 5,000 $0.0256
  • 15,000 $0.0226
  • 30,000 $0.0215
  • 75,000 $0.0197
  • 105,000 $0.0162
  • 150,000 $0.0158
  • 375,000 $0.0149
$0.0149 / $0.1500 Buy Now
DISTI # 60AK4255
Avnet Americas SMD Multilayer Ceramic Capacitor, 2200 pF, 16 V, 0201 [0603 Metric], ? 20%, X7R, MAAS Series - Product that comes on tape, but is not reeled (Alt: 60AK4255) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack 15000 Partner Stock
  • 1 $0.1460
  • 25 $0.0660
  • 100 $0.0380
  • 250 $0.0350
  • 500 $0.0340
$0.0340 / $0.1460 Buy Now
DISTI # MAASE063SB7222MFCA
Avnet Americas SMD Multilayer Ceramic Capacitor, 2200 pF, 16 V, 0201 [0603 Metric], ? 20%, X7R, MAAS Series - Tape and Reel (Alt: MAASE063SB7222MFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
  • 15,000 $0.0210
  • 30,000 $0.0205
  • 60,000 $0.0196
  • 90,000 $0.0191
  • 120,000 $0.0186
$0.0186 / $0.0210 Buy Now
DISTI # 963-MAASE063SB7222MF
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF X7R 0201 20% AEC-Q200 RoHS: Compliant 0
  • 1 $0.1400
  • 10 $0.0630
  • 100 $0.0370
  • 1,000 $0.0280
  • 2,500 $0.0260
  • 10,000 $0.0220
  • 15,000 $0.0200
  • 45,000 $0.0190
  • 90,000 $0.0160
$0.0160 / $0.1400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks 0
  • 15,000 $0.0158
$0.0158 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 15,000 $0.0204
  • 30,000 $0.0195
  • 60,000 $0.0183
  • 105,000 $0.0181
  • 150,000 $0.0178
  • 255,000 $0.0175
  • 510,000 $0.0173
$0.0173 / $0.0204 Buy Now
DISTI # 66987045
Verical Cap Ceramic 0.0022uF 16V X7R 20% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4545 Package Multiple: 1 Date Code: 2305 Americas - 15000
  • 10,000 $0.0114
  • 20,000 $0.0113
  • 30,000 $0.0108
$0.0108 / $0.0114 Buy Now
DISTI # MAASE063SB7222MFCA01
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF X7R 0201 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 0
  • 15,000 $0.0198
  • 30,000 $0.0194
  • 45,000 $0.0188
  • 75,000 $0.0184
  • 105,000 $0.0158
  • 150,000 $0.0155
  • 375,000 $0.0149
$0.0149 / $0.0198 Buy Now
DISTI # C1S758100973402
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 15000
  • 10,000 $0.0157
$0.0157 Buy Now

CAD Models for MAASE063SB7222MFCA01 by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAASE063SB7222MFCA01 by TAIYO YUDEN

MAASE063SB7222MFCA01
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. MAASE063SB7222MFCA01
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for MAASE063SB7222MFCA01

This table gives cross-reference parts and alternative options found for MAASE063SB7222MFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASE063SB7222MFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCM033R71C222MA55J Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MAASE063SB7222MFCA01 vs GCM033R71C222MA55J
MMASE063SB7222MFCA18 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP TAIYO YUDEN MAASE063SB7222MFCA01 vs MMASE063SB7222MFCA18
EMK063B7222MP-F Capacitor, Ceramic, Chip, General Purpose, 2200pF, 16V, ±20%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN MAASE063SB7222MFCA01 vs EMK063B7222MP-F
GMD033R71C222MA11D Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MAASE063SB7222MFCA01 vs GMD033R71C222MA11D
MCASE063SB7222MFCA1J Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP TAIYO YUDEN MAASE063SB7222MFCA01 vs MCASE063SB7222MFCA1J
CGA1A2X7R1C222M030BA Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation MAASE063SB7222MFCA01 vs CGA1A2X7R1C222M030BA
MBASE063SB7222MFCA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP TAIYO YUDEN MAASE063SB7222MFCA01 vs MBASE063SB7222MFCA01
MCASE063SB7222MFCA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP TAIYO YUDEN MAASE063SB7222MFCA01 vs MCASE063SB7222MFCA01
GCM033R71C222MA55D Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MAASE063SB7222MFCA01 vs GCM033R71C222MA55D
MMASE063SB7222MFCA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP TAIYO YUDEN MAASE063SB7222MFCA01 vs MMASE063SB7222MFCA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAASE063SB7222MFCA01 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAASE063SB7222MFCA01 by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of MAASE063SB7222MFCA01 would you like to use for your alert(s)?
  • Please alert me when MAASE063SB7222MFCA01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAASE063SB7222MFCA01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAASE063SB7222MFCA01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAASE063SB7222MFCA01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAASE063SB7222MFCA01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAASE063SB7222MFCA01 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: