There are no models available for this part yet.
Overview of MAASE168SB7474KTCA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAASE168SB7474KTCA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK2870
|
Newark | Capacitor, Mlc, 0.47Uf, 16V, 0603, Capacitance:0.47µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden MAASE168SB7474KTCA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0320 / $0.1040 | Buy Now | |
DISTI #
97AK2871
|
Newark | Capacitor, Mlc, 0.47Uf, 16V, 0603, Capacitance:0.47µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden MAASE168SB7474KTCA01 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0180 | Buy Now | |
DISTI #
587-MAASE168SB7474KTCA01CT-ND
|
DigiKey | CAP CER 0.47UF 16V X7R 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0096 / $0.1000 | Buy Now | |
DISTI #
963-MAASE168SB7474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF 0603 X7R 10% AECQ2 RoHS: Compliant | 7580 |
|
$0.0100 / $0.1000 | Buy Now | |
Future Electronics | MLCC,0.47 uF, ± 10 %, 0402, 16V, X7R, T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0098 / $0.0111 | Buy Now |