Part Details for MAASL168SB7474KTNA01 by TAIYO YUDEN
Overview of MAASL168SB7474KTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAASL168SB7474KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASL168SB7474KTNA01CT-ND
|
DigiKey | CAP CER 0.47UF 10V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0124 / $0.1300 | Buy Now |
DISTI #
MAASL168SB7474KTNA
|
Avnet Americas | CAP,0603,X7R,10V,0.47UF 10% - Tape and Reel (Alt: MAASL168SB7474KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0174 | Buy Now |
DISTI #
963-MAASL168SB7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0160 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0126 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0143 / $0.0218 | Buy Now |
DISTI #
MAASL168SB7474KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0124 / $0.0208 | Buy Now |
DISTI #
MAASL168SB7474KTNA
|
Avnet Americas | CAP,0603,X7R,10V,0.47UF 10% - Tape and Reel (Alt: MAASL168SB7474KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0174 | Buy Now |