Part Details for MAASL21GBD7106MTCA01 by TAIYO YUDEN
Overview of MAASL21GBD7106MTCA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAASL21GBD7106MTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASL21GBD7106MTCA01TR-ND
|
DigiKey | CAP CER 10UF 10V X7T 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0882 | Buy Now |
DISTI #
MAASL21GBD7106MTCA01
|
Avnet Americas | CAP, MLCC, 0805, 10V, X7T, 10 UF 20 %, T&R Q200 - Tape and Reel (Alt: MAASL21GBD7106MTCA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0766 / $0.0863 | Buy Now |
DISTI #
963-MAASL21GBD7106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7T 0805 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0647 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0700 / $0.0839 | Buy Now |
DISTI #
MAASL21GBD7106MTCA01
|
Avnet Americas | CAP, MLCC, 0805, 10V, X7T, 10 UF 20 %, T&R Q200 - Tape and Reel (Alt: MAASL21GBD7106MTCA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0766 / $0.0863 | Buy Now |
DISTI #
MAASL21GBD7106MTCA01
|
Avnet Americas | CAP, MLCC, 0805, 10V, X7T, 10 UF 20 %, T&R Q200 - Tape and Reel (Alt: MAASL21GBD7106MTCA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0766 / $0.0863 | Buy Now |
Part Details for MAASL21GBD7106MTCA01
MAASL21GBD7106MTCA01 CAD Models
MAASL21GBD7106MTCA01 Part Data Attributes
|
MAASL21GBD7106MTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASL21GBD7106MTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |