There are no models available for this part yet.
Overview of MAASL21GSB7225MTCA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAASL21GSB7225MTCA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MAASL21GSB7225MTCA01CT-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0930 / $0.4800 | Buy Now | |
DISTI #
963-MAASL21GSB7225M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2UF 0805 X7R +/-20% AECQ2 RoHS: Compliant | 5957 |
|
$0.0930 / $0.4700 | Buy Now |
CAD Models for MAASL21GSB7225MTCA01 by TAIYO YUDEN
Part Data Attributes for MAASL21GSB7225MTCA01 by TAIYO YUDEN
MAASL21GSB7225MTCA01
TAIYO YUDEN
|
|
---|---|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Want to compare parts?
-
MAASL21GSB7225MTCA01TAIYO YUDENVS
-