MAAST063SB7152KFCA01
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP

Overview of MAAST063SB7152KFCA01 by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAAST063SB7152KFCA01 by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 57AK4705
Newark Cap, 1500Pf, 25V, Mlcc, 0201, Capacitance:1500Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MAAST063SB7152KFCA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 15000
  • 1 $0.0150
  • 25 $0.0150
  • 100 $0.0150
  • 250 $0.0150
$0.0150 Buy Now
DISTI # 57AK4706
Newark Cap, 1500Pf, 25V, Mlcc, 0201, Capacitance:1500Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MAAST063SB7152KFCA01 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0280
  • 20,000 $0.0240
  • 30,000 $0.0200
$0.0200 / $0.0280 Buy Now
DISTI # 587-MAAST063SB7152KFCA01CT-ND
DigiKey CAP CER 1500PF 25V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 29950
In Stock
  • 1 $0.1700
  • 10 $0.1140
  • 50 $0.0678
  • 100 $0.0534
  • 500 $0.0394
  • 1,000 $0.0326
  • 2,500 $0.0304
  • 5,000 $0.0278
  • 15,000 $0.0224
  • 30,000 $0.0208
  • 45,000 $0.0200
  • 75,000 $0.0191
  • 105,000 $0.0185
  • 150,000 $0.0180
  • 375,000 $0.0169
$0.0169 / $0.1700 Buy Now
DISTI # 57AK4705
Avnet Americas SMD Multilayer Ceramic Capacitor, 1500 pF, 25 V, 0201 [0603 Metric], ± 10%, X7R, MAAS Series - Product that comes on tape, but is not reeled (Alt: 57AK4705) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack 15000 Partner Stock
  • 1 $0.1660
  • 25 $0.0710
  • 100 $0.0420
  • 250 $0.0380
  • 500 $0.0360
$0.0360 / $0.1660 Buy Now
DISTI # MAAST063SB7152KFCA
Avnet Americas SMD Multilayer Ceramic Capacitor, 1500 pF, 25 V, 0201 [0603 Metric], ± 10%, X7R, MAAS Series - Tape and Reel (Alt: MAAST063SB7152KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
  • 15,000 $0.0228
  • 30,000 $0.0223
  • 60,000 $0.0213
  • 90,000 $0.0207
  • 120,000 $0.0202
$0.0202 / $0.0228 Buy Now
DISTI # 963-MAAST063SB7152KF
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500pF X7R 0201 10% AEC-Q200 RoHS: Compliant 14900
  • 1 $0.1600
  • 10 $0.0680
  • 100 $0.0400
  • 1,000 $0.0300
  • 2,500 $0.0280
  • 10,000 $0.0240
  • 15,000 $0.0230
  • 45,000 $0.0200
  • 90,000 $0.0180
$0.0180 / $0.1600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks 0
  • 15,000 $0.0171
$0.0171 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 15,000 $0.0221
  • 30,000 $0.0211
  • 60,000 $0.0199
  • 105,000 $0.0196
  • 150,000 $0.0193
  • 255,000 $0.0190
  • 510,000 $0.0187
$0.0187 / $0.0221 Buy Now
DISTI # MAAST063SB7152KFCA01
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500pF X7R 0201 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 0
  • 15,000 $0.0228
  • 30,000 $0.0223
  • 45,000 $0.0198
  • 75,000 $0.0194
  • 105,000 $0.0176
  • 150,000 $0.0172
  • 375,000 $0.0162
$0.0162 / $0.0228 Buy Now
DISTI # C1S758100973651
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 15000
  • 10,000 $0.0170
$0.0170 Buy Now

CAD Models for MAAST063SB7152KFCA01 by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAAST063SB7152KFCA01 by TAIYO YUDEN

MAAST063SB7152KFCA01
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. MAAST063SB7152KFCA01
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for MAAST063SB7152KFCA01

This table gives cross-reference parts and alternative options found for MAAST063SB7152KFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAST063SB7152KFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMD033R71E152KA01B Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MAAST063SB7152KFCA01 vs GMD033R71E152KA01B
C0201X7R250-152KPBD Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, VENKEL LTD MAAST063SB7152KFCA01 vs C0201X7R250-152KPBD
CGA1A2X7R1E152K030BA Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation MAAST063SB7152KFCA01 vs CGA1A2X7R1E152K030BA
C0201X7R250-152KPBE Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP VENKEL LTD MAAST063SB7152KFCA01 vs C0201X7R250-152KPBE
0201B152K250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP Walsin Technology Corporation MAAST063SB7152KFCA01 vs 0201B152K250CG
02013C152KAZ4A Ceramic Capacitor, Ceramic, Kyocera AVX Components MAAST063SB7152KFCA01 vs 02013C152KAZ4A
02013C152KAZ2A Ceramic Capacitor, Ceramic, Kyocera AVX Components MAAST063SB7152KFCA01 vs 02013C152KAZ2A
GCM033R71E152KA03J Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MAAST063SB7152KFCA01 vs GCM033R71E152KA03J
0201X152K250SNW-C Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, Capax Technologies Inc MAAST063SB7152KFCA01 vs 0201X152K250SNW-C
C0201X7R250-152KSNR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, VENKEL LTD MAAST063SB7152KFCA01 vs C0201X7R250-152KSNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAAST063SB7152KFCA01 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAAST063SB7152KFCA01 by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of MAAST063SB7152KFCA01 would you like to use for your alert(s)?
  • Please alert me when MAAST063SB7152KFCA01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAAST063SB7152KFCA01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAAST063SB7152KFCA01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAAST063SB7152KFCA01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAAST063SB7152KFCA01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAAST063SB7152KFCA01 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: