MAASU168AC7224KTCA01
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP

Overview of MAASU168AC7224KTCA01 by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAASU168AC7224KTCA01 by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-MAASU168AC7224KTCA01TR-ND
DigiKey CAP CER 0.22UF 50V X7S 0603 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0434
$0.0434 Buy Now
DISTI # MAASU168AC7224KTCA
Avnet Americas MLCC, 0603, 50V, X7S, 0.22UF 10%, T&R - Tape and Reel (Alt: MAASU168AC7224KTCA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.0383
  • 8,000 $0.0374
  • 16,000 $0.0357
  • 24,000 $0.0348
  • 32,000 $0.0340
$0.0340 / $0.0383 Buy Now
DISTI # 963-MAASU168AC7224KT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7S 0603 10% AEC-Q200 RoHS: Compliant 2380
  • 1 $0.2400
  • 10 $0.1550
  • 100 $0.0790
  • 1,000 $0.0500
  • 4,000 $0.0470
  • 8,000 $0.0390
  • 24,000 $0.0360
  • 48,000 $0.0340
  • 100,000 $0.0290
$0.0290 / $0.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0287
$0.0287 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0397
  • 8,000 $0.0372
  • 28,000 $0.0344
  • 52,000 $0.0329
  • 100,000 $0.0324
  • 152,000 $0.0319
  • 252,000 $0.0315
  • 500,000 $0.0310
$0.0310 / $0.0397 Buy Now
Ameya Holding Limited   2000-Authorized Distributor
RFQ

CAD Models for MAASU168AC7224KTCA01 by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAASU168AC7224KTCA01 by TAIYO YUDEN

MAASU168AC7224KTCA01
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7S
Temperature Coefficient
22% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. MAASU168AC7224KTCA01
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MAASU168AC7224KTCA01

This table gives cross-reference parts and alternative options found for MAASU168AC7224KTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASU168AC7224KTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMASU168SC7224KTCA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN MAASU168AC7224KTCA01 vs MMASU168SC7224KTCA18
MBASU168SC7224KTCA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN MAASU168AC7224KTCA01 vs MBASU168SC7224KTCA18
MCASU168SC7224KTCA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN MAASU168AC7224KTCA01 vs MCASU168SC7224KTCA1J
MMASU168SC7224KTCA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN MAASU168AC7224KTCA01 vs MMASU168SC7224KTCA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAASU168AC7224KTCA01 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAASU168AC7224KTCA01 by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of MAASU168AC7224KTCA01 would you like to use for your alert(s)?
  • Please alert me when MAASU168AC7224KTCA01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAASU168AC7224KTCA01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAASU168AC7224KTCA01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAASU168AC7224KTCA01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAASU168AC7224KTCA01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAASU168AC7224KTCA01 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: