Part Details for MAATSS0015 by TE Connectivity
Overview of MAATSS0015 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for MAATSS0015
MAATSS0015 CAD Models
MAATSS0015 Part Data Attributes
|
MAATSS0015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAATSS0015
TE Connectivity
IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.4 |
Alternate Parts for MAATSS0015
This table gives cross-reference parts and alternative options found for MAATSS0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATSS0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATSS0015TR | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAATSS0015 vs MAATSS0015TR |
AT-210RTR | Variable Attenuator, 0MHz Min, 2000MHz Max, 2dB Insertion Loss-Max, PLASTIC, SOIC-16 | MACOM | MAATSS0015 vs AT-210RTR |
MAATSS0015TR | Variable Attenuator, 0MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | MAATSS0015 vs MAATSS0015TR |
AT-210PIN | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAATSS0015 vs AT-210PIN |
MAATSS0015 | Variable Attenuator, 0MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | MAATSS0015 vs MAATSS0015 |
AT-210(40) | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Hirose Electric Co Ltd | MAATSS0015 vs AT-210(40) |
AT-210TR | RF/Microwave Attenuator, GAAS, | MACOM | MAATSS0015 vs AT-210TR |