MAAV-007941-TR3000
Description: MAAV-007941-TR3000

Overview of MAAV-007941-TR3000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAAV-007941-TR3000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAAV-007941-TR3000 by TE Connectivity

MAAV-007941-TR3000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
260
Want to compare parts?
  1. MAAV-007941-TR3000
    TE Connectivity
    MAAV-007941-TR3000
    VS

Alternate Parts for MAAV-007941-TR3000

This table gives cross-reference parts and alternative options found for MAAV-007941-TR3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAV-007941-TR3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAAV-007941-TR1000 0MHz - 2000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.8dB INSERTION LOSS-MAX, GREEN, PLASTIC, MS-012AA, SOIC-8 TE Connectivity MAAV-007941-TR3000 vs MAAV-007941-TR1000
MAAV-007941-TR1000 Variable Attenuator, 0MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, GREEN, PLASTIC, MS-012AA, SOIC-8 MACOM MAAV-007941-TR3000 vs MAAV-007941-TR1000
MAAV-007941-000000 MAAV-007941-000000 TE Connectivity MAAV-007941-TR3000 vs MAAV-007941-000000
AT-250RTR IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC TE Connectivity MAAV-007941-TR3000 vs AT-250RTR
AT-250RTR Variable Attenuator, 0MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 MACOM MAAV-007941-TR3000 vs AT-250RTR
AT-250PIN IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC TE Connectivity MAAV-007941-TR3000 vs AT-250PIN
Part Number Description Manufacturer Compare
MAAV-007941-000000 MAAV-007941-000000 TE Connectivity MAAV-007941-TR3000 vs MAAV-007941-000000
AT-250PIN IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC TE Connectivity MAAV-007941-TR3000 vs AT-250PIN
AT-250RTR Variable Attenuator, 0MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 MACOM MAAV-007941-TR3000 vs AT-250RTR
MAAV-007941-TR1000 0MHz - 2000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.8dB INSERTION LOSS-MAX, GREEN, PLASTIC, MS-012AA, SOIC-8 TE Connectivity MAAV-007941-TR3000 vs MAAV-007941-TR1000
MAAV-007941-TR1000 Variable Attenuator, 0MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, GREEN, PLASTIC, MS-012AA, SOIC-8 MACOM MAAV-007941-TR3000 vs MAAV-007941-TR1000
AT-250RTR IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC TE Connectivity MAAV-007941-TR3000 vs AT-250RTR

Related Parts for MAAV-007941-TR3000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAAV-007941-TR3000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAAV-007941-TR3000 by TE Connectivity

Select Manufacturer
Which Manufacturer of MAAV-007941-TR3000 would you like to use for your alert(s)?
  • Please alert me when MAAV-007941-TR3000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAAV-007941-TR3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAAV-007941-TR3000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAAV-007941-TR3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAAV-007941-TR3000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAAV-007941-TR3000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: