Part Details for MAAVSS0008TR by MACOM
Overview of MAAVSS0008TR by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAAVSS0008TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAVSS0008CT-ND
|
DigiKey | ATTENUATOR,RF,VVA,LINEAR,LVP PAD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2950 In Stock |
|
$8.6000 / $10.2600 | Buy Now |
DISTI #
937-MAAVSS0008TR
|
Mouser Electronics | Attenuators Attenuator,RF,VVA,Linear,LVP PAD RoHS: Compliant | 674 |
|
$8.2600 / $9.7700 | Buy Now |
|
Bristol Electronics | 1044 |
|
RFQ | ||
|
Quest Components | 800 |
|
$10.5480 / $15.8220 | Buy Now | |
|
Velocity Electronics | Our Stock | 17 |
|
RFQ |
Part Details for MAAVSS0008TR
MAAVSS0008TR CAD Models
MAAVSS0008TR Part Data Attributes
|
MAAVSS0008TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAVSS0008TR
MACOM
Variable Attenuator, 500MHz Min, 2000MHz Max, 3.6dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 35 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 21 dBm | |
Insertion Loss-Max | 3.6 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MAAVSS0008TR
This table gives cross-reference parts and alternative options found for MAAVSS0008TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAVSS0008TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAVSS0008TR | IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MAAVSS0008TR vs MAAVSS0008TR |