Filter Your Search
1 - 2 of 2 results
|
MAAVSS0008TR
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 35 dB | 20 dBm | 3 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | HIGH RELIABILITY | 2 GHz | 500 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||
|
MAAVSS0008TR
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 35 dB | 21 dBm | 3.6 dB | 2 | YES | 2 GHz | VARIABLE ATTENUATOR | GAAS | HIGH RELIABILITY | 2 GHz | 500 MHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | SOP8,.25 | MACOM |