Part Details for MAB-04AFMM-LL7A03 by Amphenol Corporation
Overview of MAB-04AFMM-LL7A03 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAB-04AFMM-LL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MAB04AFMMLL7A03
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Others (MAB), Plastic, 10A, 04 pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 3000mm, IP67 RoHS: Compliant | 0 |
|
$15.5700 / $21.6700 | Order Now |