Part Details for MAB-04AFMM-LL7A05 by Amphenol Corporation
Overview of MAB-04AFMM-LL7A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for MAB-04AFMM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAB-04AFMM-LL7A05
|
Avnet Americas | Cable Assembly UL 2464 20AWG 5m 4 Position Circular Receptacle - Trays (Alt: MAB-04AFMM-LL7A05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$11.7837 / $19.0293 | Buy Now |
DISTI #
523-MAB-04AFMMLL7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables MIX CABLE 2LOCK 4P F CONN M PIN RoHS: Compliant | 0 |
|
$24.2400 / $27.7000 | Order Now |
Part Details for MAB-04AFMM-LL7A05
MAB-04AFMM-LL7A05 CAD Models
MAB-04AFMM-LL7A05 Part Data Attributes
|
MAB-04AFMM-LL7A05
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MAB-04AFMM-LL7A05
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 2.421 inch | |
Body Diameter | 0.905 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF; WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |