Part Details for MAB-04AMFM-LL7A01 by Amphenol LTW Technology
Overview of MAB-04AMFM-LL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAB-04AMFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8495
|
Newark | Ceres, Others (Mab), Plastic, 10A, 04 Pins, Male Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw MAB-04AMFM-LL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3100 / $16.8100 | Buy Now |
DISTI #
MAB-04AMFM-LL7A01-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7200 | Buy Now |
DISTI #
71367378
|
RS | Connector, CircularMIXCABLE 2LOCK 4P M CONN F PIN | Amphenol LTW Technology MAB-04AMFM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6500 | RFQ |
DISTI #
LTWMAB-04AMFM-LL7A01
|
Heilind Electronics | CERES, OTHERS MAB, 10A, 04 PIN M, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9600 / $15.9800 | Buy Now |
DISTI #
LTWMAB-04AMFM-LL7A01
|
Interstate Connecting Components | CERES, OTHERS MAB, 10A, 04 PIN M, F, MOLDING, 2LOCK | 0 |
|
Buy Now |