Part Details for MAB-04BFMM-LL6A03 by Amphenol Corporation
Overview of MAB-04BFMM-LL6A03 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAB-04BFMM-LL6A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MAB04BFMMLL6A03
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Others (MAB), Plastic, 10A, 04 pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 3000mm, IP66 RoHS: Compliant | 0 |
|
$14.9700 / $20.8200 | Order Now |