Part Details for MAB-04BMFM-LL6A04 by Amphenol Corporation
Overview of MAB-04BMFM-LL6A04 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAB-04BMFM-LL6A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MAB04BMFMLL6A04
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Others (MAB), Plastic, 10A, 04 pins, Male Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 4000mm, IP66 RoHS: Compliant | 0 |
|
$19.7000 / $26.6100 | Order Now |