Part Details for MABACT0064TR by TE Connectivity
Overview of MABACT0064TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MABACT0064TR
MABACT0064TR CAD Models
MABACT0064TR Part Data Attributes
|
MABACT0064TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MABACT0064TR
TE Connectivity
1MHz - 650MHz RF TRANSFORMER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, IMPEDANCE RATIO IS 4:1 | |
Cut-off Frequency-Max | 650 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 3.89 mm | |
Insertion Loss | 1 dB | |
JESD-609 Code | e3 | |
Length | 4.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Width | 2.69 mm |