Filter Your Search
1 - 2 of 2 results
|
MABACT0064TR
TE Connectivity
|
Check for Price | Yes | Transferred | 1 dB | RF TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, IMPEDANCE RATIO IS 4:1 | 650 MHz | 1 MHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) | 3.89 mm | 4.27 mm | 2.69 mm | TYCO ELECTRONICS M/A-COM | ROHS COMPLIANT | unknown | EAR99 | |||
|
MABACT0064TR
MACOM
|
Check for Price | Yes | Yes | Active | 1 dB | RF TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, IMPEDANCE RATIO IS 4:1 | 650 MHz | 1 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 3.89 mm | 4.27 mm | 2.69 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | ROHS COMPLIANT | compliant | EAR99 |