-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 750MHz Min, 2400MHz Max, 9.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE DZ1034, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6242HVCDHC#TRPBF | Analog Devices | 4x 18MHz, L N, R2R Out, CMOS O | |
LTC6242HVCGN#PBF | Analog Devices | 4x 18MHz, L N, R2R Out, CMOS O | |
LTC6242HGN#TRPBF | Analog Devices | 4x 18MHz, L N, R2R Out, CMOS O |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-MACA-242H+CT-ND
|
DigiKey | LEVEL -3, RF/LO 750 - 2400 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
470 In Stock |
|
$13.6560 / $19.3700 | Buy Now |
DISTI #
139-MACA-242H+
|
Mouser Electronics | RF Mixer Level -3, SMT Active Mixer, RF/LO Freq 750 - 2400 MHz RoHS: Compliant | 71 |
|
$15.9300 / $18.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MACA-242H+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MACA-242H+
Mini-Circuits
Double Balanced Mixer, 750MHz Min, 2400MHz Max, 9.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE DZ1034, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.8 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 6.73 |