Part Details for MACH110-20JC by AMD
Overview of MACH110-20JC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACH110-20JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 20NS PROP DELAY, 44 Pin, Plastic, PLCC | 7 |
|
$3.5574 / $4.8510 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 20NS PROP DELAY, 44 Pin, Plastic, PLCC | 63 |
|
$6.7155 / $10.8900 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 20NS PROP DELAY, 44 Pin, Plastic, PLCC | 7 |
|
$15.5896 / $17.5383 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 20NS PROP DELAY, 44 Pin, Plastic, PLCC | 388 |
|
$22.4750 / $29.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 20NS PROP DELAY, 44 Pin, Plastic, PLCC | 42 |
|
$6.7155 / $10.8900 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 20NS PROP DELAY, 44 Pin, Plastic, PLCC | 20 |
|
$7.2600 / $10.8900 | Buy Now |
DISTI #
MACH110-20JC
|
Direct Components, Inc. | 307 |
|
RFQ |
Part Details for MACH110-20JC
MACH110-20JC CAD Models
MACH110-20JC Part Data Attributes
|
MACH110-20JC
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH110-20JC
AMD
EE PLD, 20ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL BLOCKS INTERCONNECTED BY PIA; 2 PAL BLOCKS; 2 EXTERNAL CLOCKS | |
Clock Frequency-Max | 38.5 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MACH110-20JC
This table gives cross-reference parts and alternative options found for MACH110-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH110-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACH215-14JI | EE PLD, 14.5ns, 32-Cell, CMOS, PQCC44, | Lattice Semiconductor Corporation | MACH110-20JC vs MACH215-14JI |
M4-32/32-12JI | EE PLD, 12ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH110-20JC vs M4-32/32-12JI |
CY7C346B-20HMB | UV PLD, 42ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Cypress Semiconductor | MACH110-20JC vs CY7C346B-20HMB |
CY7C346B-30RMB | UV PLD, 59ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Cypress Semiconductor | MACH110-20JC vs CY7C346B-30RMB |
CY7C341-40RC | UV PLD, 40ns, 192-Cell, CMOS, CPGA84, WINDOWED, PGA-84 | Cypress Semiconductor | MACH110-20JC vs CY7C341-40RC |
CY7C373I-100JC | Flash PLD, 12ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | MACH110-20JC vs CY7C373I-100JC |
CY7C346B-15JC | OT PLD, 33ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | MACH110-20JC vs CY7C346B-15JC |
EPM5192GC | UV PLD, 55ns, 192-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 | Altera Corporation | MACH110-20JC vs EPM5192GC |
CY7C346B-30HC | UV PLD, 59ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Cypress Semiconductor | MACH110-20JC vs CY7C346B-30HC |
EPM5130GM | UV PLD, 55ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Altera Corporation | MACH110-20JC vs EPM5130GM |