Part Details for MACH130-20/BXA by AMD
Overview of MACH130-20/BXA by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MACH130-20/BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MACH130-20/BXA-ND
|
DigiKey | IC CPLD 64MC 20NS 84CQFP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
381 In Stock |
|
$413.1200 | Buy Now |
|
Rochester Electronics | MACH130 - High-Density EE CMOS Programmable Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 381 |
|
$354.5200 / $417.0900 | Buy Now |
Part Details for MACH130-20/BXA
MACH130-20/BXA CAD Models
MACH130-20/BXA Part Data Attributes
|
MACH130-20/BXA
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH130-20/BXA
AMD
EE PLD, 20ns, 64-Cell, CMOS, CQFP84, CERAMIC, QFP-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | GQFF, QFL84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL BLOCKS INTERCONNECTED BY PIA; 4 EXTERNAL CLOCKS; BURIED MACROCELLS | |
Clock Frequency-Max | 38.5 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CQFP-F84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 29.2735 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | QFL84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.5908 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.2735 mm |