Filter Your Search
1 - 2 of 2 results
|
MACH130-20/BXA
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 64 | 64 | EE PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 4 EXTERNAL CLOCKS; BURIED MACROCELLS | 38.5 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL84,1.2SQ | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 29.2735 mm | 29.2735 mm | 2.5908 mm | ADVANCED MICRO DEVICES INC | QFP | GQFF, QFL84,1.2SQ | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
MACH130-20/BXA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 2 | 64 | EE PLD | MILITARY | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 4 EXTERNAL CLOCKS; BURIED MACROCELLS | 38.5 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQFP-F84 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 29.2735 mm | 29.2735 mm | 2.5908 mm | ROCHESTER ELECTRONICS LLC | QFP | CERAMIC, QFP-84 | 84 | unknown |