Part Details for MAD1108C by onsemi
Overview of MAD1108C by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for MAD1108C
MAD1108C CAD Models
MAD1108C Part Data Attributes
|
MAD1108C
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAD1108C
onsemi
0.4A, 50V, 8 ELEMENT, SILICON, SIGNAL DIODE, CERAMIC, CASE 620-09, 16 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-CDIP-T16 | |
Pin Count | 16 | |
Manufacturer Package Code | CASE 620-09 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDIP-T16 | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Output Current-Max | 0.4 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.008 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MAD1108C
This table gives cross-reference parts and alternative options found for MAD1108C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAD1108C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAD1108F | 0.4A, 50V, 8 ELEMENT, SILICON, SIGNAL DIODE, CERAMIC, CASE 650-05, 16 PIN | onsemi | MAD1108C vs MAD1108F |
MAD1108P | 0.4A, 50V, 8 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, CASE 648-08, 16 PIN | onsemi | MAD1108C vs MAD1108P |
MAD1108P | 0.4A, 50V, 8 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, CASE 648-08, 16 PIN | Motorola Mobility LLC | MAD1108C vs MAD1108P |